
BU7294SF-E2 | |
|---|---|
DigiKey Part Number | 846-BU7294SF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7294SF-E2 |
Description | IC CMOS 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7294SF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.57050 | kr.8,926.25 |
| 5.000 | kr.3.48554 | kr.17,427.70 |
| 7.500 | kr.3.44299 | kr.25,822.42 |
| 12.500 | kr.3.39585 | kr.42,448.12 |
| 17.500 | kr.3.36831 | kr.58,945.43 |
| Unit Price without VAT: | kr.3.57050 |
|---|---|
| Unit Price with VAT: | kr.4.46313 |

