
BU7291SG-TR | |
|---|---|
DigiKey Part Number | 846-BU7291SG-TR-ND - Tape & Reel (TR) 846-BU7291SG-CT-ND - Cut Tape (CT) 846-BU7291SG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7291SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 470µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321ILT | STMicroelectronics | 37.646 | 497-4941-1-ND | kr.3.59000 | Similar |
| LMV931SN3T1G | onsemi | 1.950 | LMV931SN3T1GOSCT-ND | kr.1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.81400 | kr.38.14 |
| 25 | kr.3.43080 | kr.85.77 |
| 100 | kr.3.01080 | kr.301.08 |
| 250 | kr.2.81016 | kr.702.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.39458 | kr.7,183.74 |
| 6.000 | kr.2.33614 | kr.14,016.84 |
| 9.000 | kr.2.30688 | kr.20,761.92 |
| 15.000 | kr.2.27444 | kr.34,116.60 |
| 21.000 | kr.2.25548 | kr.47,365.08 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

