
BU7275HFV-TR | |
|---|---|
DigiKey Part Number | BU7275HFVTR-ND - Tape & Reel (TR) BU7275HFVCT-ND - Cut Tape (CT) BU7275HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7275HFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU7275HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 40µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.56500 | kr.45.65 |
| 25 | kr.4.11840 | kr.102.96 |
| 100 | kr.3.62840 | kr.362.84 |
| 250 | kr.3.39468 | kr.848.67 |
| 500 | kr.3.25382 | kr.1,626.91 |
| 1.000 | kr.3.13786 | kr.3,137.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.99464 | kr.8,983.92 |
| 6.000 | kr.2.92455 | kr.17,547.30 |
| 9.000 | kr.2.88946 | kr.26,005.14 |
| 15.000 | kr.2.85056 | kr.42,758.40 |
| 21.000 | kr.2.82785 | kr.59,384.85 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

