
BU7271G-TR | |
|---|---|
DigiKey Part Number | BU7271GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7271G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 8.6µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.53163 | kr.7,594.89 |
| 6.000 | kr.2.47046 | kr.14,822.76 |
| 9.000 | kr.2.43983 | kr.21,958.47 |
| 15.000 | kr.2.40591 | kr.36,088.65 |
| 21.000 | kr.2.38607 | kr.50,107.47 |
| Unit Price without VAT: | kr.2.53163 |
|---|---|
| Unit Price with VAT: | kr.3.16454 |







