
BU7250SG-TR | |
---|---|
DigiKey Part Number | 846-BU7250SG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7250SG-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7250SG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 250ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.91785 | kr.8,753.55 |
6.000 | kr.2.84913 | kr.17,094.78 |
9.000 | kr.2.81471 | kr.25,332.39 |
15.000 | kr.2.77657 | kr.41,648.55 |
21.000 | kr.2.75430 | kr.57,840.30 |
Unit Price without VAT: | kr.2.91785 |
---|---|
Unit Price with VAT: | kr.3.64731 |