
BU7242FVM-TR | |
|---|---|
DigiKey Part Number | BU7242FVMTR-ND - Tape & Reel (TR) BU7242FVMCT-ND - Cut Tape (CT) BU7242FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7242FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7242FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.26900 | kr.62.69 |
| 25 | kr.5.67880 | kr.141.97 |
| 100 | kr.5.03150 | kr.503.15 |
| 250 | kr.4.72272 | kr.1,180.68 |
| 500 | kr.4.53662 | kr.2,268.31 |
| 1.000 | kr.4.38340 | kr.4,383.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.19412 | kr.12,582.36 |
| 6.000 | kr.4.10154 | kr.24,609.24 |
| 9.000 | kr.4.05516 | kr.36,496.44 |
| 15.000 | kr.4.00379 | kr.60,056.85 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

