
BU7232FVM-TR | |
|---|---|
DigiKey Part Number | BU7232FVMTR-ND - Tape & Reel (TR) BU7232FVMCT-ND - Cut Tape (CT) BU7232FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7232FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7232FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.7µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.8.88000 | kr.88.80 |
| 25 | kr.8.08360 | kr.202.09 |
| 100 | kr.7.20740 | kr.720.74 |
| 250 | kr.6.78904 | kr.1,697.26 |
| 500 | kr.6.53712 | kr.3,268.56 |
| 1.000 | kr.6.32976 | kr.6,329.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.07350 | kr.18,220.50 |
| 6.000 | kr.5.94815 | kr.35,688.90 |
| 9.000 | kr.5.88539 | kr.52,968.51 |
| Unit Price without VAT: | kr.12.09000 |
|---|---|
| Unit Price with VAT: | kr.15.11250 |

