Comparator CMOS Open-Drain 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7230G-TR

DigiKey Part Number
BU7230G-TRTR-ND - Tape & Reel (TR)
BU7230G-TRCT-ND - Cut Tape (CT)
BU7230G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7230G-TR
Description
IC COMPARATOR 1 CMOS 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator CMOS Open-Drain 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7230G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11mV @ 3V
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.8µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.38200kr.33.82
25kr.3.03760kr.75.94
100kr.2.66010kr.266.01
250kr.2.47992kr.619.98
500kr.2.37138kr.1,185.69
1.000kr.2.28214kr.2,282.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.17182kr.6,515.46
6.000kr.2.11784kr.12,707.04
9.000kr.2.09079kr.18,817.11
15.000kr.2.06085kr.30,912.75
21.000kr.2.04336kr.42,910.56
30.000kr.2.02652kr.60,795.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000