
BU7150NUV-E2 | |
|---|---|
DigiKey Part Number | BU7150NUV-E2TR-ND - Tape & Reel (TR) BU7150NUV-E2CT-ND - Cut Tape (CT) BU7150NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7150NUV-E2 |
Description | IC AMP AB MONO/STER 85MW 10VSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB VSON010V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BU7150NUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 85mW x 1 @ 8Ohm; 14mW x 2 @ 16Ohm | |
Voltage - Supply | 0.93V ~ 3.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VSON010V3030 | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.12.32500 | kr.123.25 |
| 25 | kr.11.26760 | kr.281.69 |
| 100 | kr.10.09960 | kr.1,009.96 |
| 250 | kr.9.54296 | kr.2,385.74 |
| 500 | kr.9.31220 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.59034 | kr.25,771.02 |
| 6.000 | kr.8.42345 | kr.50,540.70 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

