


ATMEGA644P-20AQR | |
|---|---|
DigiKey Part Number | ATMEGA644P-20AQRTR-ND - Tape & Reel (TR) ATMEGA644P-20AQRCT-ND - Cut Tape (CT) ATMEGA644P-20AQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA644P-20AQR |
Description | IC MCU 8BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 64KB (32K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA644P-20AQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.20000 | kr.47.20 |
| 25 | kr.46.13920 | kr.1,153.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.39.22300 | kr.78,446.00 |
| Unit Price without VAT: | kr.47.20000 |
|---|---|
| Unit Price with VAT: | kr.59.00000 |







