Comparator Standard (General Purpose) Push-Pull 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU5255HFV-TR

DigiKey Part Number
BU5255HFV-TRTR-ND - Tape & Reel (TR)
BU5255HFV-TRCT-ND - Cut Tape (CT)
BU5255HFV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU5255HFV-TR
Description
IC COMPARATOR 1 GEN PUR 5HVSOF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU5255HFV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
6mV @ 3V
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
5mA
Current - Quiescent (Max)
15mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.6µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-665
Mounting Type
Surface Mount
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.98600kr.29.86
25kr.2.67560kr.66.89
100kr.2.33690kr.233.69
250kr.2.17564kr.543.91
500kr.2.07812kr.1,039.06
1.000kr.1.99799kr.1,997.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89896kr.5,696.88
6.000kr.1.85048kr.11,102.88
9.000kr.1.82620kr.16,435.80
15.000kr.1.79931kr.26,989.65
21.000kr.1.78360kr.37,455.60
30.000kr.1.76848kr.53,054.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500