
BU5255HFV-TR | |
|---|---|
DigiKey Part Number | BU5255HFV-TRTR-ND - Tape & Reel (TR) BU5255HFV-TRCT-ND - Cut Tape (CT) BU5255HFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU5255HFV-TR |
Description | IC COMPARATOR 1 GEN PUR 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU5255HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 6mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 15mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.6µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-665 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.3.02900 | kr.30.29 |
| 25 | kr.2.71360 | kr.67.84 |
| 100 | kr.2.37010 | kr.237.01 |
| 250 | kr.2.20652 | kr.551.63 |
| 500 | kr.2.10762 | kr.1,053.81 |
| 1.000 | kr.2.02635 | kr.2,026.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92591 | kr.5,777.73 |
| 6.000 | kr.1.87675 | kr.11,260.50 |
| 9.000 | kr.1.85213 | kr.16,669.17 |
| 15.000 | kr.1.82485 | kr.27,372.75 |
| 21.000 | kr.1.80892 | kr.37,987.32 |
| 30.000 | kr.1.79358 | kr.53,807.40 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

