
BU4925G-TR | |
|---|---|
DigiKey Part Number | BU4925GTR-ND - Tape & Reel (TR) BU4925GCT-ND - Cut Tape (CT) BU4925GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4925G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4925G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64360 | kr.41.09 |
| 100 | kr.1.42230 | kr.142.23 |
| 250 | kr.1.31660 | kr.329.15 |
| 500 | kr.1.25294 | kr.626.47 |
| 1.000 | kr.1.20055 | kr.1,200.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13586 | kr.3,407.58 |
| 6.000 | kr.1.10418 | kr.6,625.08 |
| 9.000 | kr.1.08833 | kr.9,794.97 |
| 15.000 | kr.1.07077 | kr.16,061.55 |
| 21.000 | kr.1.06050 | kr.22,270.50 |
| 30.000 | kr.1.05062 | kr.31,518.60 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

