
BU4320G-TR | |
|---|---|
DigiKey Part Number | 846-BU4320G-TR-ND - Tape & Reel (TR) 846-BU4320G-CT-ND - Cut Tape (CT) 846-BU4320G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4320G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.78160 | kr.44.54 |
| 100 | kr.1.54500 | kr.154.50 |
| 250 | kr.1.43180 | kr.357.95 |
| 500 | kr.1.36372 | kr.681.86 |
| 1.000 | kr.1.30752 | kr.1,307.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23808 | kr.3,714.24 |
| 6.000 | kr.1.20412 | kr.7,224.72 |
| 9.000 | kr.1.18711 | kr.10,683.99 |
| 15.000 | kr.1.16826 | kr.17,523.90 |
| 21.000 | kr.1.15724 | kr.24,302.04 |
| 30.000 | kr.1.14665 | kr.34,399.50 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

