Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4244G-TR

DigiKey Part Number
BU4244GTR-ND - Tape & Reel (TR)
BU4244GCT-ND - Cut Tape (CT)
BU4244GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4244G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.22647kr.3,679.41
6.000kr.1.19283kr.7,156.98
9.000kr.1.17598kr.10,583.82
15.000kr.1.15731kr.17,359.65
21.000kr.1.14640kr.24,074.40
30.000kr.1.13590kr.34,077.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22647
Unit Price with VAT:kr.1.53309