
BU4244G-TR | |
|---|---|
DigiKey Part Number | BU4244GTR-ND - Tape & Reel (TR) BU4244GCT-ND - Cut Tape (CT) BU4244GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4244G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22647 | kr.3,679.41 |
| 6.000 | kr.1.19283 | kr.7,156.98 |
| 9.000 | kr.1.17598 | kr.10,583.82 |
| 15.000 | kr.1.15731 | kr.17,359.65 |
| 21.000 | kr.1.14640 | kr.24,074.40 |
| 30.000 | kr.1.13590 | kr.34,077.00 |
| Unit Price without VAT: | kr.1.22647 |
|---|---|
| Unit Price with VAT: | kr.1.53309 |

