
BU4233FVE-TR | |
|---|---|
DigiKey Part Number | BU4233FVETR-ND - Tape & Reel (TR) BU4233FVECT-ND - Cut Tape (CT) BU4233FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4233FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91300 | kr.29.13 |
| 25 | kr.2.61040 | kr.65.26 |
| 100 | kr.2.28010 | kr.228.01 |
| 250 | kr.2.12216 | kr.530.54 |
| 500 | kr.2.02712 | kr.1,013.56 |
| 1.000 | kr.1.94880 | kr.1,948.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

