
BU4227G-TR | |
|---|---|
DigiKey Part Number | BU4227GTR-ND - Tape & Reel (TR) BU4227GCT-ND - Cut Tape (CT) BU4227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4227G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4227G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.04100 | kr.20.41 |
| 25 | kr.1.81840 | kr.45.46 |
| 100 | kr.1.57680 | kr.157.68 |
| 250 | kr.1.46100 | kr.365.25 |
| 500 | kr.1.39138 | kr.695.69 |
| 1.000 | kr.1.33406 | kr.1,334.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26327 | kr.3,789.81 |
| 6.000 | kr.1.22862 | kr.7,371.72 |
| 9.000 | kr.1.21126 | kr.10,901.34 |
| 15.000 | kr.1.19203 | kr.17,880.45 |
| 21.000 | kr.1.18079 | kr.24,796.59 |
| 30.000 | kr.1.16998 | kr.35,099.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

