
BU4225G-TR | |
|---|---|
DigiKey Part Number | BU4225GTR-ND - Tape & Reel (TR) BU4225GCT-ND - Cut Tape (CT) BU4225GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4225G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4225G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.79000 | kr.44.75 |
| 100 | kr.1.55220 | kr.155.22 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

