
BU4216FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4216FVE-TR-ND - Tape & Reel (TR) 846-BU4216FVE-CT-ND - Cut Tape (CT) 846-BU4216FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4216FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.87200 | kr.28.72 |
| 25 | kr.2.57400 | kr.64.35 |
| 100 | kr.2.24820 | kr.224.82 |
| 250 | kr.2.09244 | kr.523.11 |
| 500 | kr.1.99874 | kr.999.37 |
| 1.000 | kr.1.92153 | kr.1,921.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82609 | kr.5,478.27 |
| 6.000 | kr.1.77941 | kr.10,676.46 |
| 9.000 | kr.1.75602 | kr.15,804.18 |
| 15.000 | kr.1.73011 | kr.25,951.65 |
| 21.000 | kr.1.71497 | kr.36,014.37 |
| 30.000 | kr.1.70041 | kr.51,012.30 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

