
BU4212FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4212FVE-TR-ND - Tape & Reel (TR) 846-BU4212FVE-CT-ND - Cut Tape (CT) 846-BU4212FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4212FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.89900 | kr.28.99 |
| 25 | kr.2.59840 | kr.64.96 |
| 100 | kr.2.26940 | kr.226.94 |
| 250 | kr.2.11224 | kr.528.06 |
| 500 | kr.2.01766 | kr.1,008.83 |
| 1.000 | kr.1.93971 | kr.1,939.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.84337 | kr.5,530.11 |
| 6.000 | kr.1.79625 | kr.10,777.50 |
| 9.000 | kr.1.77264 | kr.15,953.76 |
| 15.000 | kr.1.74648 | kr.26,197.20 |
| 21.000 | kr.1.73120 | kr.36,355.20 |
| 30.000 | kr.1.71650 | kr.51,495.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

