


BU30TA2WNVX-TR | |
|---|---|
DigiKey Part Number | 846-BU30TA2WNVX-TR-ND - Tape & Reel (TR) 846-BU30TA2WNVX-CT-ND - Cut Tape (CT) 846-BU30TA2WNVX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30TA2WNVX-TR |
Description | IC REG LIN 3V 200MA SSON004X1216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU30TA2WNVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.30300 | kr.33.03 |
| 25 | kr.2.96440 | kr.74.11 |
| 100 | kr.2.59430 | kr.259.43 |
| 250 | kr.2.41784 | kr.604.46 |
| 500 | kr.2.31144 | kr.1,155.72 |
| 1.000 | kr.2.22382 | kr.2,223.82 |
| 2.500 | kr.2.13130 | kr.5,328.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.01508 | kr.10,075.40 |
| 10.000 | kr.1.97054 | kr.19,705.40 |
| 15.000 | kr.1.94823 | kr.29,223.45 |
| 25.000 | kr.1.92351 | kr.48,087.75 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

