

BU30TA2WNVX-TR | |
---|---|
DigiKey Part Number | 846-BU30TA2WNVX-TR-ND - Tape & Reel (TR) 846-BU30TA2WNVX-CT-ND - Cut Tape (CT) 846-BU30TA2WNVX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30TA2WNVX-TR |
Description | IC REG LIN 3V 200MA SSON004X1216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU30TA2WNVX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1216 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.23800 | kr.32.38 |
25 | kr.2.90560 | kr.72.64 |
100 | kr.2.54270 | kr.254.27 |
250 | kr.2.36980 | kr.592.45 |
500 | kr.2.26534 | kr.1,132.67 |
1.000 | kr.2.17946 | kr.2,179.46 |
2.500 | kr.2.08881 | kr.5,222.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.03415 | kr.10,170.75 |
10.000 | kr.1.98918 | kr.19,891.80 |
15.000 | kr.1.96666 | kr.29,499.90 |
25.000 | kr.1.94171 | kr.48,542.75 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |