

BU2HTD2WNVX-TL | |
---|---|
DigiKey Part Number | 846-BU2HTD2WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2HTD2WNVX-TL |
Description | IC REG LINEAR 2.75V 200MA 4SSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU2HTD2WNVX-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.00965 | kr.5,048.25 |
10.000 | kr.0.98434 | kr.9,843.40 |
15.000 | kr.0.97166 | kr.14,574.90 |
25.000 | kr.0.95760 | kr.23,940.00 |
35.000 | kr.0.94940 | kr.33,229.00 |
50.000 | kr.0.94150 | kr.47,075.00 |
Unit Price without VAT: | kr.1.00965 |
---|---|
Unit Price with VAT: | kr.1.26206 |