BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD5228G-TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU28UC3WG-TR

DigiKey Part Number
846-BU28UC3WG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU28UC3WG-TR
Description
IC REG LINEAR 2.8V 300MA 5-SSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU28UC3WG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
ON/OFF
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05871kr.3,176.13
6.000kr.1.02885kr.6,173.10
9.000kr.1.01390kr.9,125.10
15.000kr.0.99733kr.14,959.95
21.000kr.0.98766kr.20,740.86
30.000kr.0.97834kr.29,350.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.05871
Unit Price with VAT:kr.1.32339