
BD7691FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD7691FJ-E2TR-ND - Tape & Reel (TR) 846-BD7691FJ-E2CT-ND - Cut Tape (CT) 846-BD7691FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7691FJ-E2 |
Description | POWER FACTOR CORRECTION CONTROLL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 220kHz 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Boundary Conduction (BCM) | Supplier Device Package 8-SOP-J |
Frequency - Switching 220kHz | Base Product Number |
Current - Startup 65 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.50800 | kr.45.08 |
| 25 | kr.4.06520 | kr.101.63 |
| 100 | kr.3.57960 | kr.357.96 |
| 250 | kr.3.34752 | kr.836.88 |
| 500 | kr.3.20778 | kr.1,603.89 |
| 1.000 | kr.3.09259 | kr.3,092.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.13412 | kr.7,835.30 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

