

BU25UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU25UA3WNVX-TLTR-ND - Tape & Reel (TR) BU25UA3WNVX-TLCT-ND - Cut Tape (CT) BU25UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU25UA3WNVX-TL |
Description | IC REG LIN 2.5V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU25UA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.42100 | kr.14.21 |
| 25 | kr.1.26480 | kr.31.62 |
| 100 | kr.1.08800 | kr.108.80 |
| 250 | kr.1.00404 | kr.251.01 |
| 500 | kr.0.95348 | kr.476.74 |
| 1.000 | kr.0.91181 | kr.911.81 |
| 2.500 | kr.0.86789 | kr.2,169.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84141 | kr.4,207.05 |
| 10.000 | kr.0.81961 | kr.8,196.10 |
| 15.000 | kr.0.80870 | kr.12,130.50 |
| 25.000 | kr.0.79661 | kr.19,915.25 |
| 35.000 | kr.0.78954 | kr.27,633.90 |
| 50.000 | kr.0.78274 | kr.39,137.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

