
BU21078MUV-E2 | |
|---|---|
DigiKey Part Number | BU21078MUV-E2TR-ND - Tape & Reel (TR) BU21078MUV-E2CT-ND - Cut Tape (CT) BU21078MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21078MUV-E2 |
Description | IC CAP SENSOR SWITCH 28VQFN |
Customer Reference | |
Detailed Description | Capacitive Sensor Controller IC Input Output VQFN028V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BU21078MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Sensor Controller | |
Input Type | - | |
Output Type | - | |
Current - Supply | 3.5 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.78835 | kr.26,970.88 |
| 5.000 | kr.10.57855 | kr.52,892.75 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

