
BU21077MUV-E2 | |
|---|---|
DigiKey Part Number | BU21077MUV-E2TR-ND - Tape & Reel (TR) BU21077MUV-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BU21077MUV-E2 |
Description | CAPACITIVE SWITCH CONTROLLER IC |
Customer Reference | |
Detailed Description | Capacitive Switch Controller IC Input Output VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BU21077MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Switch Controller | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |

