
BU21050FS-E2 | |
|---|---|
DigiKey Part Number | BU21050FS-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU21050FS-E2 |
Description | IC CAP SENSOR SWITCH 8CH 32-SSOP |
Customer Reference | |
Detailed Description | Capacitive Switch IC Logic Input Logic Output 32-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Switch | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 550 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |

