
BU21021GUL-E2 | |
|---|---|
DigiKey Part Number | BU21021GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU21021GUL-E2 |
Description | IC TSC 4 WIRE RES 24-VCSP50L2 |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, SPI Interface 24-VCSP50L2 (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 120 µA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFBGA, CSPBGA | |
Supplier Device Package | 24-VCSP50L2 (2.6x2.6) | |
Base Product Number |

