
BU2099FV-E2 | |
|---|---|
DigiKey Part Number | 846-BU2099FV-E2TR-ND - Tape & Reel (TR) 846-BU2099FV-E2CT-ND - Cut Tape (CT) 846-BU2099FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2099FV-E2 |
Description | IC TRANSCEIVER 12/0 20SSOPB |
Customer Reference | |
Detailed Description | 12/0 Driver 20-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 12/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.8.73800 | kr.87.38 |
| 25 | kr.7.95000 | kr.198.75 |
| 100 | kr.7.08330 | kr.708.33 |
| 250 | kr.6.66944 | kr.1,667.36 |
| 500 | kr.6.41996 | kr.3,209.98 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

