


| BU1CTD3WG-TR | |
|---|---|
| DigiKey Part Number | BU1CTD3WGTR-ND - Tape & Reel (TR) BU1CTD3WGCT-ND - Cut Tape (CT) BU1CTD3WGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BU1CTD3WG-TR | 
| Description | IC REG LINEAR 1.25V 200MA 5-SSOP | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BU1CTD3WG-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.25V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.9V @ 200mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 60 µA | |
| PSRR | 70dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | 5-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.18400 | kr.11.84 | 
| 25 | kr.1.04960 | kr.26.24 | 
| 100 | kr.0.89920 | kr.89.92 | 
| 250 | kr.0.82816 | kr.207.04 | 
| 500 | kr.0.78528 | kr.392.64 | 
| 1.000 | kr.0.74995 | kr.749.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.70630 | kr.2,118.90 | 
| 6.000 | kr.0.68493 | kr.4,109.58 | 
| 9.000 | kr.0.67423 | kr.6,068.07 | 
| 15.000 | kr.0.66237 | kr.9,935.55 | 
| 21.000 | kr.0.65544 | kr.13,764.24 | 
| 30.000 | kr.0.64877 | kr.19,463.10 | 
| 75.000 | kr.0.63442 | kr.47,581.50 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark