Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU18TA2WNVX-TR

DigiKey Part Number
BU18TA2WNVXTR-ND - Tape & Reel (TR)
BU18TA2WNVXCT-ND - Cut Tape (CT)
BU18TA2WNVXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU18TA2WNVX-TR
Description
IC REG LINEAR 1.8V SSON004X1216
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216
Datasheet
 Datasheet
EDA/CAD Models
BU18TA2WNVX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1216
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.3.25400kr.32.54
25kr.2.91920kr.72.98
100kr.2.55460kr.255.46
250kr.2.38092kr.595.23
500kr.2.27596kr.1,137.98
1.000kr.2.18967kr.2,189.67
2.500kr.2.09860kr.5,246.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.10500kr.10,525.00
10.000kr.2.05847kr.20,584.70
15.000kr.2.03516kr.30,527.40
25.000kr.2.00934kr.50,233.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250