I/O Expander 8 I2C 400 kHz VQFN016V3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU1850MUV-E2

DigiKey Part Number
BU1850MUV-E2TR-ND - Tape & Reel (TR)
BU1850MUV-E2CT-ND - Cut Tape (CT)
BU1850MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU1850MUV-E2
Description
IC XPNDR 400KHZ I2C 35VB
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz VQFN016V3030
Datasheet
 Datasheet
EDA/CAD Models
BU1850MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
VQFN016V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.