


BU12TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU12TD2WNVX-TLTR-ND - Tape & Reel (TR) BU12TD2WNVX-TLCT-ND - Cut Tape (CT) BU12TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU12TD2WNVX-TL |
Description | IC REG LINEAR 1.2V 200MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | BU12TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.66300 | kr.26.63 |
| 25 | kr.2.38400 | kr.59.60 |
| 100 | kr.2.07830 | kr.207.83 |
| 250 | kr.1.93192 | kr.482.98 |
| 500 | kr.1.84392 | kr.921.96 |
| 1.000 | kr.1.77133 | kr.1,771.33 |
| 2.500 | kr.1.74604 | kr.4,365.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.64859 | kr.8,242.95 |
| 10.000 | kr.1.61059 | kr.16,105.90 |
| 15.000 | kr.1.59156 | kr.23,873.40 |
| 25.000 | kr.1.57047 | kr.39,261.75 |
| 35.000 | kr.1.55816 | kr.54,535.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

