
BU12JA3DG-CTR | |
|---|---|
DigiKey Part Number  | 846-BU12JA3DG-CTR-ND - Tape & Reel (TR) 846-BU12JA3DG-CTRCT-ND - Cut Tape (CT) 846-BU12JA3DG-CTRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BU12JA3DG-CTR  | 
Description  | IC REG LINEAR 1.2V 300MA 5-SSOP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.5V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 80 µA  | |
PSRR  | 60dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Short Circuit  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | 5-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.3.21900 | kr.32.19 | 
| 25 | kr.2.89280 | kr.72.32 | 
| 100 | kr.2.53250 | kr.253.25 | 
| 250 | kr.2.35980 | kr.589.95 | 
| 500 | kr.2.25588 | kr.1,127.94 | 
| 1.000 | kr.2.17024 | kr.2,170.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.19966 | kr.3,598.98 | 
| 6.000 | kr.1.16658 | kr.6,999.48 | 
| 9.000 | kr.1.15000 | kr.10,350.00 | 
| 15.000 | kr.1.13164 | kr.16,974.60 | 
| 21.000 | kr.1.12090 | kr.23,538.90 | 
| 30.000 | kr.1.11058 | kr.33,317.40 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 

