Bipolar (BJT) Transistor PNP 100 V 100 mA 200MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS63AT116

DigiKey Part Number
BSS63AT116TR-ND - Tape & Reel (TR)
BSS63AT116CT-ND - Cut Tape (CT)
BSS63AT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS63AT116
Description
TRANS PNP 100V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 100 mA 200MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 25mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SST3
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS63AHZGT116Rohm Semiconductor48846-BSS63AHZGT116CT-NDkr.2.28000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.30600kr.13.06
100kr.0.81470kr.81.47
500kr.0.60230kr.301.15
1.000kr.0.53345kr.533.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44570kr.1,337.10
6.000kr.0.40141kr.2,408.46
9.000kr.0.37882kr.3,409.38
15.000kr.0.35342kr.5,301.30
21.000kr.0.33837kr.7,105.77
30.000kr.0.32374kr.9,712.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000