
BSS63AT116 | |
|---|---|
DigiKey Part Number | BSS63AT116TR-ND - Tape & Reel (TR) BSS63AT116CT-ND - Cut Tape (CT) BSS63AT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS63AT116 |
Description | TRANS PNP 100V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 200MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 25mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.24200 | kr.12.42 |
| 100 | kr.0.77630 | kr.77.63 |
| 500 | kr.0.57356 | kr.286.78 |
| 1.000 | kr.0.50803 | kr.508.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42445 | kr.1,273.35 |
| 6.000 | kr.0.38227 | kr.2,293.62 |
| 9.000 | kr.0.36076 | kr.3,246.84 |
| 15.000 | kr.0.33657 | kr.5,048.55 |
| 21.000 | kr.0.32224 | kr.6,767.04 |
| 30.000 | kr.0.30831 | kr.9,249.30 |
| 75.000 | kr.0.27772 | kr.20,829.00 |
| 150.000 | kr.0.25882 | kr.38,823.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

