
BRCF016GWZ-3E2 | |
|---|---|
DigiKey Part Number | BRCF016GWZ-3E2TR-ND - Tape & Reel (TR) BRCF016GWZ-3E2CT-ND - Cut Tape (CT) BRCF016GWZ-3E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRCF016GWZ-3E2 |
Description | IC EEPROM 16KBIT I2C UCSP30L1 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz UCSP30L1 |
Datasheet | Datasheet |
EDA/CAD Models | BRCF016GWZ-3E2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package UCSP30L1 |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

