
BR93L76RFJ-WE2 | |
|---|---|
DigiKey Part Number | BR93L76RFJ-WE2TR-ND - Tape & Reel (TR) BR93L76RFJ-WE2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BR93L76RFJ-WE2 |
Description | IC EEPROM 8KBIT SPI 2MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.3.59400 | kr.35.94 |
| 25 | kr.3.49800 | kr.87.45 |
| 50 | kr.3.42460 | kr.171.23 |
| 100 | kr.3.35130 | kr.335.13 |
| 250 | kr.3.25256 | kr.813.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.00415 | kr.7,510.38 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

