
BR93L76RF-WE2 | |
|---|---|
DigiKey Part Number | BR93L76RF-WE2TR-ND - Tape & Reel (TR) BR93L76RF-WE2CT-ND - Cut Tape (CT) BR93L76RF-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L76RF-WE2 |
Description | IC EEPROM 8KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.3.71000 | kr.37.10 |
| 25 | kr.3.61360 | kr.90.34 |
| 50 | kr.3.53780 | kr.176.89 |
| 100 | kr.3.46130 | kr.346.13 |
| 250 | kr.3.35956 | kr.839.89 |
| 500 | kr.3.28200 | kr.1,641.00 |
| 1.000 | kr.3.20458 | kr.3,204.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.10263 | kr.7,756.57 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

