
BR93H66RFVM-2CTR | |
|---|---|
DigiKey Part Number | BR93H66RFVM-2CTR-ND - Tape & Reel (TR) BR93H66RFVM-2CCT-ND - Cut Tape (CT) BR93H66RFVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H66RFVM-2CTR |
Description | IC EEPROM 4KBIT SPI 2MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H66RFVM-2CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.64900 | kr.26.49 |
| 25 | kr.2.58240 | kr.64.56 |
| 50 | kr.2.53080 | kr.126.54 |
| 100 | kr.2.47680 | kr.247.68 |
| 250 | kr.2.40508 | kr.601.27 |
| 500 | kr.2.35042 | kr.1,175.21 |
| 1.000 | kr.2.29564 | kr.2,295.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.84826 | kr.5,544.78 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

