EEPROM Memory IC 16Kbit Microwire 3 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G86FVT-3AGE2

DigiKey Part Number
846-BR93G86FVT-3AGE2TR-ND - Tape & Reel (TR)
846-BR93G86FVT-3AGE2CT-ND - Cut Tape (CT)
846-BR93G86FVT-3AGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G86FVT-3AGE2
Description
IC EEPROM 16KBIT MICWIRE 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.2.51400kr.25.14
25kr.2.45120kr.61.28
50kr.2.40220kr.120.11
100kr.2.35080kr.235.08
250kr.2.28316kr.570.79
500kr.2.23134kr.1,115.67
1.000kr.2.17945kr.2,179.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.09740kr.6,292.20
6.000kr.2.04605kr.12,276.30
9.000kr.2.01623kr.18,146.07
15.000kr.1.97899kr.29,684.85
21.000kr.1.95467kr.41,048.07
30.000kr.1.92910kr.57,873.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500