BR93G76FVJ-3GTE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.1.65000
Datasheet
EEPROM Memory IC 8Kbit Microwire 3 MHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G76FVJ-3GTE2

DigiKey Part Number
846-BR93G76FVJ-3GTE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR93G76FVJ-3GTE2
Description
IC EEPROM 8KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 3 MHz 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-BJ
Memory Size
Base Product Number
Memory Organization
1K x 8, 512 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR93G76FVM-3GTTRRohm Semiconductor3.000BR93G76FVM-3GTCT-NDkr.1.65000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable