
BR93G66FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR93G66FVM-3GTTRTR-ND - Tape & Reel (TR) BR93G66FVM-3GTTRCT-ND - Cut Tape (CT) BR93G66FVM-3GTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FVM-3GTTR |
Description | IC EEPROM 4KBIT SPI 3MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.84630 | kr.8,538.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

