
BR93G66FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR93G66FJ-3GTE2TR-ND - Tape & Reel (TR) BR93G66FJ-3GTE2CT-ND - Cut Tape (CT) BR93G66FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FJ-3GTE2 |
Description | IC EEPROM 4KBIT SPI 3MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.21300 | kr.22.13 |
| 25 | kr.2.15800 | kr.53.95 |
| 50 | kr.2.11380 | kr.105.69 |
| 100 | kr.2.06940 | kr.206.94 |
| 250 | kr.2.00980 | kr.502.45 |
| 500 | kr.1.96438 | kr.982.19 |
| 1.000 | kr.1.91893 | kr.1,918.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85891 | kr.4,647.28 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

