8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G56FVT-3AGE2

DigiKey Part Number
BR93G56FVT-3AG2TR-ND - Tape & Reel (TR)
BR93G56FVT-3AG2CT-ND - Cut Tape (CT)
BR93G56FVT-3AG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G56FVT-3AGE2
Description
IC EEPROM 2KBIT SPI 3MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.764
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.2.30900kr.23.09
25kr.2.24960kr.56.24
50kr.2.20340kr.110.17
100kr.2.15690kr.215.69
250kr.2.09444kr.523.61
500kr.2.04698kr.1,023.49
1.000kr.1.99937kr.1,999.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.92414kr.5,772.42
6.000kr.1.87704kr.11,262.24
9.000kr.1.84970kr.16,647.30
15.000kr.1.81553kr.27,232.95
21.000kr.1.79323kr.37,657.83
30.000kr.1.76977kr.53,093.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250