BR93C86-WMN6TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.19835
Datasheet

Similar


Microchip Technology
In Stock: 136
Unit Price: kr.3.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.19835
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93C86-WMN6TP

DigiKey Part Number
BR93C86-WMN6TPCT-ND - Cut Tape (CT)
BR93C86-WMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93C86-WMN6TP
Description
IC EEPROM 16KBIT MICROWIRE 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA86A-I/SNMicrochip Technology093AA86A-I/SN-NDkr.3.61253Similar
93AA86AT-I/SNMicrochip Technology093AA86AT-I/SN-NDkr.3.61253Similar
93LC86A-E/SNMicrochip Technology093LC86A-E/SN-NDkr.4.19835Similar
93LC86A-I/SNMicrochip Technology13693LC86A-I/SN-NDkr.3.30000Similar
93LC86AT-E/SNMicrochip Technology093LC86AT-E/SN-NDkr.4.19835Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.