
BR93A76RFVT-WME2 | |
|---|---|
DigiKey Part Number  | BR93A76RFVT-WME2TR-ND - Tape & Reel (TR) BR93A76RFVT-WME2CT-ND - Cut Tape (CT) BR93A76RFVT-WME2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BR93A76RFVT-WME2  | 
Description  | IC EEPROM 8KBIT SPI 2MHZ 8TSSOPB  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-TSSOP-B  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 512 x 16  | |
Memory Interface  | Microwire  | |
Clock Frequency  | 2 MHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 2.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TSSOP-B  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 | 
| 10 | kr.4.81900 | kr.48.19 | 
| 25 | kr.4.68480 | kr.117.12 | 
| 50 | kr.4.58500 | kr.229.25 | 
| 100 | kr.4.48260 | kr.448.26 | 
| 250 | kr.4.34764 | kr.1,086.91 | 
| 500 | kr.4.24550 | kr.2,122.75 | 
| 1.000 | kr.4.14355 | kr.4,143.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.85602 | kr.5,568.06 | 
| 6.000 | kr.1.81054 | kr.10,863.24 | 
| 9.000 | kr.1.78415 | kr.16,057.35 | 
| 15.000 | kr.1.75116 | kr.26,267.40 | 
| 21.000 | kr.1.72963 | kr.36,322.23 | 
| 30.000 | kr.1.70700 | kr.51,210.00 | 
| Unit Price without VAT: | kr.5.12000 | 
|---|---|
| Unit Price with VAT: | kr.6.40000 | 

